|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2950CDT-5.0RKG
Manufacturer Part #:

LP2950CDT-5.0RKG

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA Low Power
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 5 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Input Bias Current - Max: 75 uA
Line Regulation: 0.2 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 1.26 V
Series: LP2950
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328-AU 8-bit Microcontrollers - MCU 17,511
STM32F205RCT6 ARM Microcontrollers - MCU 2,725
SN65HVD75DGKR RS-485 Interface IC 5,533
GRM155R61A105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 834,479
ST3232EBTR Buffers & Line Drivers 3,923
TIP142 Darlington Transistors 3,459
TLC274ACDR Operational Amplifiers - Op Amps 1,962
2N7002LT1G MOSFET 208,736
IRFR5410TRLPBF MOSFET 2,198
CKCA43X5R0J105M100AA Capacitor Arrays & Networks 15,990
Real Time Availability
Stock:
3,463 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.85
  10: $0.656
  100: $0.423
  1,000: $0.339
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.286
  10,000: $0.275
  25,000: $0.265
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


161494881 197847692 147914401 156475631 184692549 188492425 102200356 106889023