|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2950CDT-5.0G
Manufacturer Part #:

LP2950CDT-5.0G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA Low Power
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 5 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Input Bias Current - Max: 75 uA
Line Regulation: 0.2 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.26 V
Series: LP2950
Factory Pack Quantity: 75
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,608
MCP2551-I/SN CAN Interface IC 21,497
CRCW0603100KFKEA Thick Film Resistors - SMD 502,715
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,315
PCA9306DTR2G Translation - Voltage Levels 8,174
DSILC6-4P6 ESD Suppressors 6,751
M24LR64E-RMN6T/2 RFID Transponders 2,470
TSC1021AIPT Current Sense Amplifiers 2,676
LP2950CDT-3.3G LDO Voltage Regulators 1,866
SMBJ26A TVS Diodes - Transient Voltage Suppressors 3,319
Real Time Availability
Stock:
3,571 Can Ship Immediately

On Order: 1650 View Delivery Dates  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.85
  10: $0.656
  100: $0.423
  1,000: $0.339
  2,500: $0.286
  10,000: $0.275
  25,000: $0.265
  50,000: Quote
 

To add to a project, please Log In.


147914401 156475631 161494881 188492425 184692549 197847692 102200356 106889023