|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2950CDT-3.3G
Manufacturer Part #:

LP2950CDT-3.3G

Manufacturer:

Description:
LDO Voltage Regulators 3.3V 100mA Low Power
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Input Bias Current - Max: 75 uA
Line Regulation: 0.2 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.26 V
Series: LP2950
Factory Pack Quantity: 75
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDC606P MOSFET 5,585
MMBT2222A Bipolar Transistors - BJT 93,379
DF11-6DP-2DSA(24) Headers & Wire Housings 15,435
S-3-A-7-G S/C SS SPGS Contact Probes 2,569
PIC16LF819-I/SO 8-bit Microcontrollers - MCU 419
LP2950CDT-5.0G LDO Voltage Regulators 3,571
31089 Terminals 11,550
PIC16LF818-I/SO 8-bit Microcontrollers - MCU 226
STM809SWX6F Supervisory Circuits 4,534
DMG3414U-7 MOSFET 4,497
Real Time Availability
Stock:
1,866 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.85
  10: $0.656
  100: $0.423
  1,000: $0.339
  2,500: $0.286
  10,000: $0.275
  25,000: $0.265
  50,000: Quote
 

To add to a project, please Log In.


106889023 184692549 102200356 197847692 147914401 156475631 161494881 188492425