|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2950CDT-3.0G
Manufacturer Part #:

LP2950CDT-3.0G

Manufacturer:

Description:
LDO Voltage Regulators 3V 100mA Low Power
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 3 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.2 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Input Bias Current - Max: 75 uA
Line Regulation: 0.2 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.26 V
Series: LP2950
Factory Pack Quantity: 75
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F302R8T6 ARM Microcontrollers - MCU 926
ADR366BUJZ-REEL7 Voltage References 2,852
CRCW08051K00FKEA Thick Film Resistors - SMD 536,090
GRM21BR71C105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 244,707
IRLML2402TRPBF MOSFET 53,289
MAX14921ECS+ Battery Management 166
PTS645SM43SMTR 92 LFS Tactile Switches 9,741
RK73H2ATTD1000F Thick Film Resistors - SMD 426,379
EMC2-8R2K Metal Film Resistors - Through Hole 13,561
103AT-4-70261 NTC Thermistors 3,421
Real Time Availability
Stock:
401 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.85
  10: $0.656
  100: $0.423
  1,000: $0.339
  2,500: $0.286
  10,000: $0.275
  25,000: $0.265
  50,000: Quote
 

To add to a project, please Log In.


147914401 156475631 161494881 188492425 102200356 106889023 197847692