|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2950ACZ-5.0RAG
Manufacturer Part #:

LP2950ACZ-5.0RAG

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA Low Power
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 5 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.1 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Input Bias Current - Max: 75 uA
Line Regulation: 0.1 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 1.26 V
Series: LP2950
Factory Pack Quantity: 2000
Voltage Regulation Accuracy: 0.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GMR I/O Controller Interface IC 20,784
L293D Motor / Motion / Ignition Controllers & Drivers 1,318
87833-1620 Headers & Wire Housings 6,624
MAX3243EIDWR RS-232 Interface IC 1,644
SD103AWS-E3-08 Schottky Diodes & Rectifiers 31,633
LM340T-12/NOPB Linear Voltage Regulators 3,909
LM2991T/NOPB LDO Voltage Regulators 455
YR1B1M0CC Metal Film Resistors - Through Hole 971
3549H-1AA-103A Precision Potentiometers 30
3549H-1AC-502B Precision Potentiometers 15
Real Time Availability
Stock:
1,052 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.94
  10: $0.727
  100: $0.469
  1,000: $0.375
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.317
  10,000: $0.305
  24,000: $0.293
  50,000: Quote
 

To add to a project, please Log In.


147914401 156475631 188492425 106889023 102200356 161494881 197847692