|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2950ACZ-5.0G
Manufacturer Part #:

LP2950ACZ-5.0G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA Low Power
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 5 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.1 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Input Bias Current - Max: 75 uA
Line Regulation: 0.1 %
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Reference Voltage: 1.26 V
Series: LP2950
Factory Pack Quantity: 2000
Voltage Regulation Accuracy: 0.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3227EEAE+ RS-232 Interface IC 488
DS1210+ Memory Controllers 1,480
ECA-1EM471 Aluminum Electrolytic Capacitors - Leaded 9,476
SN74HC04N Inverters 5,661
LT1009ILP Voltage References 812
DG412DJ-E3 Analog Switch ICs 641
MC79L05ABPG Linear Voltage Regulators 3,724
CD4089BE Multipliers / Dividers 500
C322C392J1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 814
271-20K-RC Metal Film Resistors - Through Hole 138,369
Real Time Availability
Stock:
2,863 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.94
  10: $0.727
  100: $0.469
  1,000: $0.375
  2,000: $0.317
  10,000: $0.305
  24,000: $0.293
  50,000: Quote
 

To add to a project, please Log In.


102200356 197847692 106889023 147914401 156475631 161494881 188492425