|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2950ACZ-3.0G
Manufacturer Part #:

LP2950ACZ-3.0G

Manufacturer:

Description:
LDO Voltage Regulators 3V 100mA Low Power
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 3 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.1 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Input Bias Current - Max: 75 uA
Line Regulation: 0.1 %
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Reference Voltage: 1.25 V
Series: LP2950
Factory Pack Quantity: 2000
Voltage Regulation Accuracy: 0.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TRM-433-LT RF Modules 1,349
MCP1702T-3302E/CB LDO Voltage Regulators 23,031
PIC16F819-I/SO 8-bit Microcontrollers - MCU 3,125
FDS9953A MOSFET 9,284
ATTINY24A-SSUR 8-bit Microcontrollers - MCU 4,827
ANT-433-SP Antennas 3,077
DMN2016UTS-13 MOSFET 4,395
1N4737A-TAP Zener Diodes 27,091
FDG6321C MOSFET 388
Real Time Availability
Stock:
731 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.94
  10: $0.727
  100: $0.469
  1,000: $0.375
  2,000: $0.317
  10,000: $0.305
  24,000: $0.293
  50,000: Quote
 

To add to a project, please Log In.


106889023 102200356 197847692 147914401 156475631 161494881 188492425