|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2950ACDT-5.0G
Manufacturer Part #:

LP2950ACDT-5.0G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA Low Power
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 5 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.1 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Input Bias Current - Max: 75 uA
Line Regulation: 0.1 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.26 V
Series: LP2950
Factory Pack Quantity: 75
Voltage Regulation Accuracy: 0.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP6021T-E/OT Operational Amplifiers - Op Amps 13,404
PIC18F45K22-I/PT 8-bit Microcontrollers - MCU 1,854
MMBTA06 Bipolar Transistors - BJT 29,544
SS14 Schottky Diodes & Rectifiers 46,292
ST485BDR RS-422/RS-485 Interface IC 3,399
WP7113CGCK Standard LEDs - Through Hole 16,411
RK73H2ATTD1000F Thick Film Resistors - SMD 426,379
RK73H2ATTD1001F Thick Film Resistors - SMD 311,992
C1206C105M4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,266
RK73H2BTTD2000F Thick Film Resistors - SMD 92,875
Real Time Availability
Stock:
3,858 Can Ship Immediately

On Order: 4650 View Delivery Dates  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.86
  10: $0.667
  100: $0.43
  1,000: $0.344
  2,500: $0.29
  10,000: $0.28
  25,000: $0.269
  50,000: Quote
 

To add to a project, please Log In.


147914401 161494881 188492425 197847692 102200356 106889023 156475631 184692549