|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LP2950ACDT-3.3RG
Manufacturer Part #:

LP2950ACDT-3.3RG

Manufacturer:

Description:
LDO Voltage Regulators 3V 100mA Low Power
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 30 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 80 mV at 100 uA
Output Current: 100 mA
Load Regulation: 0.1 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Input Bias Current - Max: 75 uA
Line Regulation: 0.1 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 1.25 V
Series: LP2950
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 0.5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LP38798SD-ADJ/NOPB LDO Voltage Regulators 8,326
ZX62-AB-5PA(11) USB Connectors 21,509
DLW5BSN102SQ2L Common Mode Filters / Chokes 4,964
STM32F303RCT7 ARM Microcontrollers - MCU 427
ATTINY13A-SSU 8-bit Microcontrollers - MCU 1,782
OPA1652AIDR Audio Amplifiers 5,448
ICL3221CVZ RS-232 Interface IC 2,732
ABM8G-12.000MHZ-18-D2Y-T Crystals 12,741
RK73H2ATTD1002F Thick Film Resistors - SMD 1,045,149
LTST-E682KRKGWT Standard LEDs - SMD 2,878
Real Time Availability
Stock:
998 Can Ship Immediately

On Order: 7500 View Delivery Dates  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.523
  100: $0.329
  1,000: $0.254
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.217
  10,000: $0.202
  25,000: $0.191
  50,000: $0.187
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102200356 147914401 156475631 106889023 184692549 161494881 188492425 197847692