|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV982MUTAG
Manufacturer Part #:

LMV982MUTAG

Manufacturer:

Description:
Operational Amplifiers - Op Amps LOW VOLTAGE DUAL OP AMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1.5 MHz
SR - Slew Rate: 0.48 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 65 mA
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 6 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 210 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: UQFN-10
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
Series: LMV982
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUP2201MR6T1G TVS Diode Arrays 87,071
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
ABMM2-8.000MHZ-E2-T Crystals 18,569
PIC32MX534F064H-I/PT 32-bit Microcontrollers - MCU 1,210
MAX9638AVB+T Operational Amplifiers - Op Amps 2,537
TEMD7000X01 Photodiodes 4,720
NCV4274AST33T3G LDO Voltage Regulators 5,167
LAN8742AI-CZ Ethernet ICs 751
SMAJ12A TVS Diodes - Transient Voltage Suppressors 12,469
NCS2211MNTXG Audio Amplifiers 3,124
Real Time Availability
Stock:
2,189 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  10: $0.744
  100: $0.48
  1,000: $0.384
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.324
  9,000: $0.312
  24,000: $0.30
  45,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129996457 197847692 199932977 121307804 147914401