|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV932DR2G
Manufacturer Part #:

LMV932DR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps DUAL LV RRIO OP AMP
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1.4 MHz
SR - Slew Rate: 0.35 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 1 mV
Supply Current per Channel: 75 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Amplifier Type: Operational Amplifier
Brand: ON Semiconductor
en - Input Voltage Noise Density: 57 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: LMV932
Factory Pack Quantity: 2500
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 15,235
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 4,963
712-12 High Frequency / RF Relays 795
69475 RF Connectors / Coaxial Connectors 889
86350 RF Connectors / Coaxial Connectors 153
DSPIC33FJ64GP804-I/PT Digital Signal Processors & Controllers - DSP, DSC 1,347
7812SR-C Isolated DC/DC Converters 181
AD623ARZ Instrumentation Amplifiers 1,864
3296X-1-103LF Trimmer Resistors - Through Hole 2,359
T491A106M020AT Tantalum Capacitors - Solid SMD 22,412
Real Time Availability
Stock:
1,273 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.682
  100: $0.44
  1,000: $0.352
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.297
  10,000: $0.286
  25,000: $0.275
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


105466272 199932977 121307804 129996457 147914401 197847692