|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV932DMR2G
Manufacturer Part #:

LMV932DMR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps Dual 1.8V RRIO Op Amp
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1.4 MHz
SR - Slew Rate: 0.35 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 7.5 mV
Supply Current per Channel: 190 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: Micro-8
Packaging: Reel
Amplifier Type: Operational Amplifier
Brand: ON Semiconductor
en - Input Voltage Noise Density: 60 nV/sqrt Hz
Product: Operational Amplifiers
Series: LMV932
Factory Pack Quantity: 4000
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 315
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 530,510
CC2650STK Multiple Function Sensor Development Tools 432
STM32F429I-DISCO Development Boards & Kits - ARM 713
STM32F4DISCOVERY Development Boards & Kits - ARM 1,369
DS18B20+PAR Board Mount Temperature Sensors 4,390
LW Q38E-Q1S2-3K6L-1 Standard LEDs - SMD 23,041
SFH 4050-Z Infrared Emitters 33,053
FT232HQ-REEL USB Interface IC 7,084
CC-DEBUGGER Other Hardware Debuggers 201
Real Time Availability
Stock:
3,810 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.682
  100: $0.44
  1,000: $0.352
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.297
  8,000: $0.286
  24,000: $0.275
  48,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


105466272 197847692 129996457 199932977 121307804 147914401