|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV931SQ3T2G
Manufacturer Part #:

LMV931SQ3T2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps LV SNGLE OP AMP SC70
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Voltage Amplifier
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 1.5 MHz
SR - Slew Rate: 0.48 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 80 mA
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 6 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Supply Current per Channel: 210 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SC-88A-5
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LMV931
Factory Pack Quantity: 3000
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 189,476
SST25VF032B-66-4I-S2AF Flash Memory 13,474
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,225
PEX8613-BA50BI G PCI Interface IC 637
PS2811-4-A Transistor Output Optocouplers 7,535
ABS07-32.768KHZ-T Crystals 47,111
TPS74201RGWT LDO Voltage Regulators 3,576
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 106,006
GRM1885C1H821JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,885
GRM1885C1H470JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,526
Real Time Availability
Stock:
2,347 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.535
  100: $0.345
  1,000: $0.276
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.233
  9,000: $0.224
  24,000: $0.216
  45,000: $0.212
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


105466272 129996457 147914401 121307804 199932977 197847692