|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV931SN3T1G
Manufacturer Part #:

LMV931SN3T1G

Manufacturer:

Description:
Operational Amplifiers - Op Amps LV SINGLE OP AMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 1.5 MHz
SR - Slew Rate: 0.48 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 80 mA
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 6 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Supply Current per Channel: 210 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 57 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: LMV931
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 137,050
STM32F429I-DISCO Development Boards & Kits - ARM 713
FCLF-8520-3 Fiber Optic Transmitters, Receivers, Transceivers 142
SS451A Board Mount Hall Effect / Magnetic Sensors 10,622
LPT42 Switching Power Supplies 294
MDS-150AAS12 BA Desktop AC Adapters 37
LD1085D2T-R LDO Voltage Regulators 4,554
MC34063ABD-TR Voltage Regulators - Switching Regulators 5,154
BS250P MOSFET 8,124
22-23-2031 Headers & Wire Housings 33,911
Real Time Availability
Stock:
1,381 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.62
  100: $0.40
  1,000: $0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.27
  9,000: $0.26
  24,000: $0.25
  45,000: $0.246
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


105466272 121307804 147914401 197847692 199932977 129996457