|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV824DTBR2G
Manufacturer Part #:

LMV824DTBR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps LV R2R OPAMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 5 MHz
SR - Slew Rate: 1.5 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 26 mA
Ib - Input Bias Current: 210 nA
Vos - Input Offset Voltage: 3.5 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 1 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
Series: LMV824
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RAPC722X DC Power Connectors 19,121
5001 Circuit Board Hardware - PCB 125,583
ERJ-2GE0R00X Thick Film Resistors - SMD 3,521,680
WSLP1206R0150FEA Current Sense Resistors - SMD 6,376
GRM188R71E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 144,955
MBR130LSFT1G Schottky Diodes & Rectifiers 30,368
RK73H1ETTP4701F Thick Film Resistors - SMD 831,480
151-203-RC Circuit Board Hardware - PCB 13,178
MMBZ27VAL-7-F TVS Diode Arrays 7,713
4611X-101-472LF Resistor Networks & Arrays 1,640
Real Time Availability
Stock:
2,413 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.40
  10: $1.12
  100: $0.86
  500: $0.76
  1,000: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.532
  10,000: $0.512
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 129996457 197847692 199932977 147914401