|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV821SQ3T2G
Manufacturer Part #:

LMV821SQ3T2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps LOW VOLTAGE SINGLE OP AMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 5 MHz
SR - Slew Rate: 1.5 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 26 mA
Ib - Input Bias Current: 210 nA
Vos - Input Offset Voltage: 3.5 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 242 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
Series: LMV821
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
48074-9001 Modular Connectors / Ethernet Connectors 1,688
ENC624J600-I/PT Ethernet ICs 3,090
MCP9804T-E/MC Board Mount Temperature Sensors 9,219
SMBJ5338B-TP Zener Diodes 32,846
PMEG4010CEJ,115 Schottky Diodes & Rectifiers 26,872
BAT54W-7-F Schottky Diodes & Rectifiers 40,861
1542745 Circular Metric Connectors 16
ERJ-2BSFR10X Thick Film Resistors - SMD 3,037
ERJ-P14J121U Thick Film Resistors - SMD 21,255
Real Time Availability
Stock:
132 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.23
  10: $0.98
  100: $0.753
  500: $0.665
  1,000: $0.525
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.465
  9,000: $0.448
  24,000: $0.434
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 197847692 199932977 147914401 129996457