|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV393MUTAG
Manufacturer Part #:

LMV393MUTAG

Manufacturer:

Description:
Analog Comparators LV DUAL COMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Comparator Type: General Purpose
Number of Channels: 2 Channel
Output Type: Open Drain
Output Current per Channel: 23 mA
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 9 mV
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Supply Current: 250 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Packaging: Reel
Brand: ON Semiconductor
GBP - Gain Bandwidth Product: -
Ios - Input Offset Current: 1 nA
Product: Analog Comparators
Propagation Delay Time: 200 ns
Series: LMV393
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,583
6-146256-0 Headers & Wire Housings 4,333
DMG1016V-7 MOSFET 19,302
C5750X5R1C476M230KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,346
1SMA26CAT3G TVS Diodes - Transient Voltage Suppressors 7,272
22-28-4021 Headers & Wire Housings 8,306
GRM0335C1H101GA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 76,632
GRM0335C1H680JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,881
GJM0336C1E200JB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,520
GRM0335C1E6R8CA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,294
Real Time Availability
Stock:
597 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.682
  100: $0.44
  1,000: $0.352
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.297
  9,000: $0.286
  24,000: $0.275
  45,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 121307804 190306210 197847692