|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV393DR2G
Manufacturer Part #:

LMV393DR2G

Manufacturer:

Description:
Analog Comparators LV R2R DUAL COMPARTR
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 2 Channel
Output Type: Open Drain
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 9 mV
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Supply Current: 200 uA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Packaging: Reel
GBP - Gain Bandwidth Product: -
Product: Analog Comparators
Series: LMV393
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT91SAM7S256D-AU ARM Microcontrollers - MCU 6,079
ATSAM4S8BA-AU ARM Microcontrollers - MCU 333
B32911A3103M Film Capacitors 6,981
LM4040AIM3-10.0/NOPB Voltage References 2,023
SPD01N60C3 MOSFET 2,375
CRCW080510K0FKEB Thick Film Resistors - SMD 144,903
SMCJ130A TVS Diodes - Transient Voltage Suppressors 3,548
SN74AHCT02D Logic Gates 870
CRCW12064K02FKEA Thick Film Resistors - SMD 21,578
RK73H1JTTD1301F Thick Film Resistors - SMD 66,146
Real Time Availability
Stock:
4,784 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.58
  10: $0.423
  100: $0.266
  1,000: $0.205
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.175
  10,000: $0.163
  25,000: $0.155
  50,000: $0.151
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 121307804 197847692