|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV393DMR2G
Manufacturer Part #:

LMV393DMR2G

Manufacturer:

Description:
Analog Comparators LV DUAL COMP
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 2 Channel
Output Type: Open Drain
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 9 mV
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Supply Current: 140 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Package / Case: Micro8
Packaging: Reel
GBP - Gain Bandwidth Product: -
Product: Analog Comparators
Series: LMV393
Shutdown: No Shutdown
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDN304P MOSFET 104,359
5-146256-5 Headers & Wire Housings 11,668
MCP6001T-I/OT Operational Amplifiers - Op Amps 71,278
TBU-CA065-100-WH Surge Suppressors 11,182
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 490,758
STM32L151RCT6A ARM Microcontrollers - MCU 1,170
ATMEGA168A-MU 8-bit Microcontrollers - MCU 1,547
1-215083-0 Headers & Wire Housings 3,721
2-215083-0 Headers & Wire Housings 2,205
BQ51050BRHLT Wireless Charging ICs 1,600
Real Time Availability
Stock:
2,401 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.382
  100: $0.24
  1,000: $0.186
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.158
  8,000: $0.148
  24,000: $0.14
  48,000: $0.137
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 121307804 190306210 197847692