|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV358MUTAG
Manufacturer Part #:

LMV358MUTAG

Manufacturer:

Description:
Operational Amplifiers - Op Amps LV R2R OPAMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 1 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 160 mA
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 9 mV
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 440 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
Series: LMV358
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2BB.AL.K Development Boards & Kits - x86 491
MSP-EXP430G2 Development Boards & Kits - MSP430 2,925
04025U140GAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 83,735
APHHS1005SURCK Standard LEDs - SMD 26,505
ERJ-1GNF1004C Thick Film Resistors - SMD 43,404
RK73H1HTTC2940F Thick Film Resistors - SMD 6,558
RK73H1HTTC17R8F Thick Film Resistors - SMD 6,021
RK73H1HTTC2004F Thick Film Resistors - SMD 838
GRM0335C1H430GD01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,544
RK73H1HTTC3601F Thick Film Resistors - SMD 10,000
Real Time Availability
Stock:
3,279 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.64
  10: $0.499
  100: $0.322
  1,000: $0.258
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.217
  9,000: $0.209
  24,000: $0.201
  45,000: $0.198
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 121307804 129996457 199932977