|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV358DR2G
Manufacturer Part #:

LMV358DR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps LV R2R DUAL OP AMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Voltage Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 1 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 160 mA
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 9 mV
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 440 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LMV358
Factory Pack Quantity: 2500
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HR2220V801R-10 EMI Filter Beads, Chips & Arrays 57,573
BAT54S-7-F Schottky Diodes & Rectifiers 155,306
TNY290PG AC/DC Converters 1,788
ACS120-7SB Triacs 2,809
ACST1635-8FP Triacs 1,626
S1M-13-F Rectifiers 57,996
B57236S160M Inrush Current Limiters 2,558
FOD817CSD Transistor Output Optocouplers 4,227
CLF10040T-470M Fixed Inductors 1,049
MP2467DN-LF Voltage Regulators - Switching Regulators 145
Real Time Availability
Stock:
5,203 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 29 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.58
  10: $0.423
  100: $0.266
  1,000: $0.205
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.175
  10,000: $0.163
  25,000: $0.155
  50,000: $0.151
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 199932977 147914401 121307804 129996457