|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV358DMR2G
Manufacturer Part #:

LMV358DMR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps LV R2R OPAMPK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Voltage Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 1 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 160 mA
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 9 mV
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 440 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: Micro-8
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LMV358
Factory Pack Quantity: 4000
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM1555C1H101JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 219,235
GCM1555C1H100JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 60,860
MPZ1608S101ATDH5 EMI Filter Beads, Chips & Arrays 7,552
ST-LINK/V2 Programmers - Processor Based 796
STM32F429I-DISCO Development Boards & Kits - ARM 713
STM32F4DISCOVERY Development Boards & Kits - ARM 1,369
2-2013289-1 DIMM Connectors 6,327
KMZ49,118 Board Mount Hall Effect / Magnetic Sensors 37,940
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,225
MBR120VLSFT1G Schottky Diodes & Rectifiers 181,619
Real Time Availability
Stock:
4,495 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.58
  10: $0.423
  100: $0.266
  1,000: $0.205
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.175
  8,000: $0.163
  24,000: $0.155
  48,000: $0.151
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 129996457 197847692 199932977 121307804