|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV339DR2G
Manufacturer Part #:

LMV339DR2G

Manufacturer:

Description:
Analog Comparators LV QUAD COMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 4 Channel
Output Type: Open Drain
Output Current per Channel: 23 mA
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 9 mV
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Supply Current: 350 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
GBP - Gain Bandwidth Product: -
Ios - Input Offset Current: 1 nA
Product: Analog Comparators
Propagation Delay Time: 200 ns
Series: LMV339
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS16SI8N FPGA - Configuration Memory 7,078
59165-1-S-00-D Proximity Sensors 4,275
LM1117MPX-ADJ/NOPB LDO Voltage Regulators 11,815
SY58601UMG TR Buffers & Line Drivers 841
RT1206BRD07499KL Thin Film Resistors - SMD 19,765
MAX9311ECJ+ Clock Drivers & Distribution 157
67800-8115 I/O Connectors 4,695
TLV70025DDCR LDO Voltage Regulators 1,832
C1608C0G1H151F080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,898
Real Time Availability
Stock:
3,266 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.443
  100: $0.278
  1,000: $0.215
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.183
  10,000: $0.171
  25,000: $0.162
  50,000: $0.158
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


190306210 197847692 147914401 121307804