|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV331SQ3T2G
Manufacturer Part #:

LMV331SQ3T2G

Manufacturer:

Description:
Analog Comparators LV SNGL CMPARTR SC70
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Open Drain
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 9 mV
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Supply Current: 120 uA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-88A
Packaging: Reel
GBP - Gain Bandwidth Product: -
Product: Analog Comparators
Series: LMV331
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232D-REEL USB Interface IC 14,280
RAPC712X DC Power Connectors 18,694
OPA170AIDBVR Precision Amplifiers 17,651
82-66-RFX RF Adapters - In Series 1,677
ADR130BUJZ-REEL7 Voltage References 3,324
DS1818R-5+T&R Supervisory Circuits 5,476
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 233,147
LMK212B7106KG-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 141,999
LMP2231AMF/NOPB Operational Amplifiers - Op Amps 1,385
PD85004 RF MOSFET Transistors 1,040
Real Time Availability
Stock:
1,583 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.366
  100: $0.23
  1,000: $0.178
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.152
  9,000: $0.141
  24,000: $0.134
  45,000: $0.131
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 197847692 147914401