Contact Mouser (USA)
(800) 346-6873
|
Feedback
Cart
|
Change Country
English
Deutsch
简体中文
繁體中文
Français
Castellano (España)
Español (Latinoamérica)
日本語
Italiano
Português
한국어
Nederlands
USD
United States
Please confirm your currency selection:
US Dollars
Free shipping
on most orders over $200 (USD)
Cart Summary
Cart Contains Scheduled Items
Mfr.
Mfr. #:
Qty
Ext Total
Mfr. Part #
Mfr.:
Description:
Qty:
Cart Summary
* Your cart contains errors.
View Cart
Outstanding balance which reflects all unpaid changes due at this time per your selected payment method.
Free shipping
on most orders over $200 (USD)
Continue Shopping
View Cart
* Your cart contains errors.
Do not show again and take me directly to the Cart.
Mouser Electronics - Electronic Components Distributor
Part # / Keyword
Stocked
RoHS Compliant
Log In
Create Account
Order History
Subscription
Products
ALL PRODUCTS
Newest Products
New Products by Category
New Technologies
Manufacturers
ALL MANUFACTURERS A-Z
New Manufacturers
Manufacturers by Product Category
Download Linecard
Applications
Lighting
RF Wireless
Industrial
Medical
Sensor Technology
Automotive
Energy Harvesting
USB 3.0
Audio
MORE APPLICATIONS
Services & Tools
Log In / Create Account
EZ Buy Tool
Project Manager
BOM Tool
Part List Importer
Search Accelerator
Request a Quote
Email Subscription
Mouser Blog
MORE SERVICES & TOOLS
Catalog
ALL CATALOG OPTIONS
Online Catalog
Download the PDF Catalog
Catalog Subscription
Help
About Mouser
Contact Us
Feedback
FAQs
MORE HELP TOPICS
Online Catalog
All Products
>
Semiconductors
>
Amplifier ICs
>
Analog Comparators
>
ON Semiconductor LMV331SN3T1G
See an Error?
Mouser Part #:
863-LMV331SN3T1G
Manufacturer Part #:
LMV331SN3T1G
Manufacturer:
ON Semiconductor
ON Semiconductor
Description:
Analog Comparators LV R2R COMPARATOR
Page 433
, Mouser Online Catalog
Page 433
, PDF Catalog Page
Data Sheet
Images are for reference only
See Product Specifications
Share
|
Specifications
My Notes
Manufacturer
:
ON Semiconductor
Product Category
:
Analog Comparators
RoHS
:
Details
Comparator Type
:
General Purpose
Number of Channels
:
1 Channel
Output Type
:
Open Drain
Ib - Input Bias Current
:
1 nA
Vos - Input Offset Voltage
:
9 mV
Supply Voltage - Max
:
5 V
Supply Voltage - Min
:
2.7 V
Supply Current
:
140 uA
Maximum Operating Temperature
:
+ 150 C
Minimum Operating Temperature
:
- 65 C
Mounting Style
:
SMD/SMT
Package / Case
:
TSOP-5
Packaging
:
Reel
Brand
:
ON Semiconductor
GBP - Gain Bandwidth Product
:
-
Product
:
Analog Comparators
Series
:
LMV331
Factory Pack Quantity
:
3000
Log In
to create a note about this product or see notes that you previously created on this product.
Customers Also Bought
Image
Mfr. Part #
Description
Stock
IRFR7746TRPBF
MOSFET
1,725
3542-0
Test Plugs & Test Jacks
6,754
FAN7382MX
Gate Drivers
11,904
MBRA340T3G
Schottky Diodes & Rectifiers
53,820
GMK316BJ106KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT
164,380
CRCW08051K00FKEA
Thick Film Resistors - SMD
533,480
LMP7704MAX/NOPB
Operational Amplifiers - Op Amps
2,929
ERA-3AEB2372V
Thin Film Resistors - SMD
8,102
BKP1005HM221-T
EMI Filter Beads, Chips & Arrays
13,411
UMK105CG180JV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT
76,529
Real Time Availability
Stock:
3,108
Can Ship Immediately
On Order:
0
Factory Lead-Time:
4 Weeks
Enter Quantity:
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1
:
$0.52
10
:
$0.382
100
:
$0.24
1,000
:
$0.186
MouseReel™
Reel Service Fee $7.00
Price will be calculated in cart.
Full Reels
of 3000
To purchase full reel, order in multiples of 3000:
3,000
:
$0.158
9,000
:
$0.148
24,000
:
$0.14
45,000
:
$0.137
99,000
:
Quote>
Allow shipping of Partial Reels
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.
In Stock
To add to a project, please
Log In
.
ON Semiconductor Newest Products
NCS3402 Dual Nano-Power Comparator
Consumes only 470nA per channel supply current.
Learn More
View All Newest Products from ON Semiconductor
This product is also available in:
All Products
>
Semiconductors
>
Integrated Circuits - ICs
>
Amplifier ICs
>
Analog Comparators
147914401 121307804 190306210 197847692
Enlarge
Select Your Country
Canada
United States
More Options