|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV324DTBR2G
Manufacturer Part #:

LMV324DTBR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps LV R2R OPAMPK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Voltage Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 1 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 160 mA
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 9 mV
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 830 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LMV324
Factory Pack Quantity: 2500
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FM25CL64B-G F-RAM 8,940
FC-135 32.7680KA-A3 Crystals 17,797
PIC24FJ32GA002-I/ML 16-bit Microcontrollers - MCU 1,242
TLV5638CD Digital to Analog Converters - DAC 463
TPS70933DBVR LDO Voltage Regulators 17,504
TPS70950DBVR LDO Voltage Regulators 10,677
TPS73033DBVR LDO Voltage Regulators 5,172
B260A-13-F Schottky Diodes & Rectifiers 24,639
CRM2512-FX-R300ELF Thick Film Resistors - SMD 15,080
ERJ-2GE0R00X Thick Film Resistors - SMD 3,521,680
Real Time Availability
Stock:
1,411 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.443
  100: $0.278
  1,000: $0.215
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.183
  10,000: $0.171
  25,000: $0.162
  50,000: $0.158
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 199932977 121307804 129996457 147914401