|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV324DR2G
Manufacturer Part #:

LMV324DR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps LV R2R OPAMPK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Voltage Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 1 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 160 mA
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 9 mV
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 830 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LMV324
Factory Pack Quantity: 2500
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F1455-I/SL 8-bit Microcontrollers - MCU 3,544
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,148
VJ0805Y105KXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,425
PIC16F1503-E/SL 8-bit Microcontrollers - MCU 943
829-22-020-20-002101 Headers & Wire Housings 78
67068-9001 USB Connectors 504
DT1446-04SO-7 TVS Diode Arrays 2,160
VJ0603Y104KXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 85,019
8909 LED Mounting Hardware 3,374
742C163221JP Resistor Networks & Arrays 2,015
Real Time Availability
Stock:
4,524 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.443
  100: $0.278
  1,000: $0.215
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.183
  10,000: $0.171
  25,000: $0.162
  50,000: $0.158
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 121307804 199932977 129996457 147914401