|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV321SQ3T2G
Manufacturer Part #:

LMV321SQ3T2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps LV R2R OP AMP
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Voltage Amplifier
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 1 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 160 mA
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 9 mV
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 250 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SC-88A-5
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LMV321
Factory Pack Quantity: 3000
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQH2HPN4R7MG0L Fixed Inductors 1,935
LQM21PN4R7MGRD Fixed Inductors 2,067
1551629-3 USB Connectors 5,684
PGB1010603MR ESD Suppressors 255,170
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 519,650
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 175,386
M24M02-DRMN6TP EEPROM 5,945
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 111,938
STM32F030F4P6 ARM Microcontrollers - MCU 50
CRCW06032K20FKEA Thick Film Resistors - SMD 126,601
Real Time Availability
Stock:
4,770 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.366
  100: $0.23
  1,000: $0.178
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.152
  9,000: $0.141
  24,000: $0.134
  45,000: $0.131
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 121307804 199932977 129996457 197847692