|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV321SN3T1G
Manufacturer Part #:

LMV321SN3T1G

Manufacturer:

Description:
Operational Amplifiers - Op Amps LV R2R OPAMP
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 1 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 160 mA
Ib - Input Bias Current: 1 nA
Vos - Input Offset Voltage: 9 mV
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 250 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
Series: LMV321
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,639
SPU0414HR5H-SB MEMS Microphones 30,157
INA169NA/250 Current & Power Monitors & Regulators 10,906
GRM32ER72A105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,144
C3216X7S2A225K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,394
DP83848CVVX/NOPB Ethernet ICs 3,169
EEV-FK1V102M Aluminum Electrolytic Capacitors - SMD 4,113
FDMQ8203 MOSFET 2,268
FDMS86252L MOSFET 2,454
MM5Z10V Zener Diodes 19,145
Real Time Availability
Stock:
1,283 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.382
  100: $0.24
  1,000: $0.186
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.158
  9,000: $0.148
  24,000: $0.14
  45,000: $0.137
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 129996457 197847692 199932977 147914401