|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LMV301SQ3T2G
Manufacturer Part #:

LMV301SQ3T2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps LV SNGL OP AMP SC70
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Low Input Bias Current Amplifier
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 1 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 60 mA
Ib - Input Bias Current: 35 pA
Vos - Input Offset Voltage: 9 mV
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.8 V
Supply Current per Channel: 200 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SC-88A-5
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Series: LMV301
Factory Pack Quantity: 3000
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP4GMCSH4-B Memory Cards 5,552
FT232RL-BO Interface Development Tools 141
GS-400 PCBs & Breadboards 276
5187-C-36 Test Leads 59
MIKROE-512 Jumper Wires 1,112
MIKROE-513 Jumper Wires 1,130
LMV301MG/NOPB Operational Amplifiers - Op Amps 2,183
20021112-00010T4LF Headers & Wire Housings 2,666
20021111-00026T4LF Headers & Wire Housings 1,589
HSCDANT030PAAA5 Board Mount Pressure Sensors 18
Real Time Availability
Stock:
15,149 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.523
  100: $0.329
  1,000: $0.254
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.217
  9,000: $0.202
  24,000: $0.191
  45,000: $0.187
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 199932977 121307804 147914401 129996457