|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM833NG
Manufacturer Part #:

LM833NG

Manufacturer:

Description:
Audio Amplifiers Lo Noise Audio Dual Industrial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Audio Amplifiers
Supply Voltage - Max: 36 V
Supply Voltage - Min: 10 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
CMRR - Common Mode Rejection Ratio: 80 dB
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
GBP - Gain Bandwidth Product: 15 MHz
Ib - Input Bias Current: 1 uA
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Pd - Power Dissipation: 500 mW
PSRR - Power Supply Rejection Ratio: 80 dB
Series: LM833
SR - Slew Rate: 7 V/us
Factory Pack Quantity: 50
Supply Type: Single, Dual
Vos - Input Offset Voltage: 5 mV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 280,108
1N5711 Schottky Diodes & Rectifiers 29,159
R82EC1220DQ50J Film Capacitors 54,995
LT1054CP Voltage Regulators - Switching Regulators 962
271-10K-RC Metal Film Resistors - Through Hole 540,719
R82DC3470AA60K Film Capacitors 20,104
R82EC2330DQ50J Film Capacitors 23,726
FK28C0G1H101J Multilayer Ceramic Capacitors MLCC - Leaded 4,800
FK28C0G1H680J Multilayer Ceramic Capacitors MLCC - Leaded 4,478
1N5819 Schottky Diodes & Rectifiers 5,400
Real Time Availability
Stock:
2,435 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.61
  10: $0.471
  100: $0.304
  1,000: $0.243
  2,500: $0.205
  10,000: $0.197
  25,000: $0.19
  50,000: $0.187
  100,000: Quote

To add to a project, please Log In.


144404934 126393389 147914401 185974183 142906899 197847692