|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM833DR2G
Manufacturer Part #:

LM833DR2G

Manufacturer:

Description:
Audio Amplifiers Lo Noise Audio Dual Industrial Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
CMRR - Common Mode Rejection Ratio: 80 dB
GBP - Gain Bandwidth Product: 15 MHz
Ib - Input Bias Current: 1 uA
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 500 mW
PSRR - Power Supply Rejection Ratio: 80 dB
Series: LM833
Factory Pack Quantity: 2500
Supply Current: 4 mA
Supply Type: Dual
Vos - Input Offset Voltage: 5 mV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FCPF190N65FL1 MOSFET 1,135
CY8C4247LQI-BL483 ARM Microcontrollers - MCU 703
FT232RL-REEL USB Interface IC 145,583
ATMEGA328P-AU 8-bit Microcontrollers - MCU 23,175
TQP3M9008 RF Amplifier 21,555
A000062 Development Boards & Kits - ARM 1,123
STM32F407VGT6 ARM Microcontrollers - MCU 2,643
TPS63000DRCR Voltage Regulators - Switching Regulators 9,398
LR T68F-U1AA-1-1-Z Standard LEDs - SMD 219,307
MAX7404ESA+ Active Filters 1,937
Real Time Availability
Stock:
2,085 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.423
  100: $0.266
  1,000: $0.205
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.175
  10,000: $0.163
  25,000: $0.155
  50,000: $0.151
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


144404934 147914401 126393389 142906899 185974183 197847692