|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM833DG
Manufacturer Part #:

LM833DG

Manufacturer:

Description:
Audio Amplifiers Lo Noise Audio Dual Industrial Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
CMRR - Common Mode Rejection Ratio: 80 dB
GBP - Gain Bandwidth Product: 15 MHz
Ib - Input Bias Current: 1 uA
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 500 mW
PSRR - Power Supply Rejection Ratio: 80 dB
Series: LM833
Factory Pack Quantity: 98
Supply Current: 4 mA
Supply Type: Dual
Vos - Input Offset Voltage: 5 mV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRFP064NPBF MOSFET 27,964
EPM3064ATI44-10N CPLD - Complex Programmable Logic Devices 4,466
T92P11D22-12 General Purpose Relays 1,320
IRFP054NPBF MOSFET 6,155
L78L33ACZ Linear Voltage Regulators 16,100
TAP105K020SCS Tantalum Capacitors - Solid Leaded 3,247
RC4560IDR Audio Amplifiers 763
DS3903E-020+ Digital Potentiometer ICs 364
271-150K-RC Metal Film Resistors - Through Hole 36,282
270-432K-RC Metal Film Resistors - Through Hole 369
Real Time Availability
Stock:
1,295 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.63
  10: $0.463
  100: $0.291
  1,000: $0.225
  2,500: $0.192
  10,000: $0.179
  25,000: $0.169
  50,000: $0.165
  100,000: Quote

To add to a project, please Log In.


142906899 197847692 126393389 144404934 147914401 185974183