|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM393NG
Manufacturer Part #:

LM393NG

Manufacturer:

Description:
Analog Comparators 2-36V Dual Commercial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 2 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Supply Current: 1 mA
Response Time: 1.5 us
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 570 mW
Product: Analog Comparators
Series: LM393
Shutdown: No Shutdown
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 291,918
22-01-3047 Headers & Wire Housings 72,827
22-05-3031 Headers & Wire Housings 11,570
1N4148TR Diodes - General Purpose, Power, Switching 172,918
2N3904TFR Bipolar Transistors - BJT 45,709
HCPL-817-000E Transistor Output Optocouplers 8,659
EEU-FC1E101S Aluminum Electrolytic Capacitors - Leaded 11,656
HCPL-4504-000E High Speed Optocouplers 349
MF1/4DC1002F Metal Film Resistors - Through Hole 66,933
EC4A02H Isolated DC/DC Converters 8
Real Time Availability
Stock:
3,899 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  10: $0.332
  100: $0.209
  1,000: $0.161
  2,500: $0.138
  10,000: $0.128
  25,000: $0.121
  50,000: $0.119
  100,000: $0.114

To add to a project, please Log In.


121307804 197847692 147914401