|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM393DG
Manufacturer Part #:

LM393DG

Manufacturer:

Description:
Analog Comparators 2-36V Dual Commercial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 2 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Supply Current: 1 mA
Response Time: 1.5 us
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 570 mW
Product: Analog Comparators
Series: LM393
Shutdown: No Shutdown
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CM200C-32.768KDZF-UT Crystals 32,270
CRCW08051K00FKEA Thick Film Resistors - SMD 533,480
1N4007 Rectifiers 242,070
MMBT4401 Bipolar Transistors - BJT 90,073
LS R976-NR-1 Standard LEDs - SMD 99,231
MC7805CTG Linear Voltage Regulators 10,893
GRM31MF51C475ZA01K Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,810
ECW-F2W475JA Film Capacitors 920
ERA-6AED103V Thin Film Resistors - SMD 12,169
VJ0805Y104JXXAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,188
Real Time Availability
Stock:
3,340 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  10: $0.272
  100: $0.152
  1,000: $0.114
  2,500: $0.098
  10,000: $0.092
  25,000: $0.084
  50,000: $0.081
  100,000: $0.078

To add to a project, please Log In.


197847692 121307804 147914401