Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-LM392DR2G
Manufacturer Part #:

LM392DR2G

Manufacturer:

Description: Special Purpose Amplifiers LO POWER OP AMP & COMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Special Purpose Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Common Mode Rejection Ratio - Min: 65 dB
Input Offset Voltage: 5 mV
Input Bias Current - Max: 205 nA
Operating Supply Voltage: 3 V to 32 V, +/- 1.5 V to +/- 16 V
Supply Current: 1 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
Minimum Dual Supply Voltage: +/- 1.5 V
Output Current: 40 mA
Series: LM392
Shutdown: No Shutdown
Slew Rate: 0.1 V/us
Factory Pack Quantity: 2500
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1670
Multiples: 1
Pricing (USD)
Cut Tape
  1,670: $0.60
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.532
  10,000: $0.512
  25,000: Quote
 

To add to a project, please Log In.


121307804 147914401