|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM385Z-2.5G
Manufacturer Part #:

LM385Z-2.5G

Manufacturer:

Description:
Voltage References 2.5V 10uA-20mA
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 2.5 V
Initial Accuracy: 3 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Bulk
Minimum Operating Temperature: 0 C
Series: LM385
Shunt Current - Min: 0.02 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FQP27P06 MOSFET 5,749
G5V-2-H-DC5 Low Signal Relays - PCB 1,196
LM3940ISX-3.3/NOPB LDO Voltage Regulators 1,786
530002B02500G Heat Sinks 3,772
531302B02500G Heat Sinks 5,858
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 32,317
TIP142G Darlington Transistors 1,373
DF06M Bridge Rectifiers 7,552
OKX-T/10-D12N-C Non-Isolated DC/DC Converters 100
LF347DR Operational Amplifiers - Op Amps 3,962
Real Time Availability
Stock:
5,689 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  10: $0.499
  100: $0.322
  1,000: $0.258
  2,000: $0.217
  10,000: $0.209
  24,000: $0.201
  50,000: $0.198
  100,000: Quote

To add to a project, please Log In.


101517766 168335237 147914401 188492425 197847692 106889023 142388034