|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM385Z-1.2G
Manufacturer Part #:

LM385Z-1.2G

Manufacturer:

Description:
Voltage References 1.2V 10uA-20mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 1.235 V
Initial Accuracy: 2 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Bulk
Minimum Operating Temperature: 0 C
Series: LM385
Shunt Current - Min: 0.015 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,600
TQ2-5V Low Signal Relays - PCB 9,650
5015 Circuit Board Hardware - PCB 529,803
AT89S52-24PU 8-bit Microcontrollers - MCU 10,023
1N4148 Diodes - General Purpose, Power, Switching 280,108
MKS2C031001A00KSSD Film Capacitors 41,600
LM555CN Timers & Support Products 13,192
BZX55C2V7-TR Zener Diodes 29,568
MP100 Crystals 691
500SDP1S1M2QEA Slide Switches 200
Real Time Availability
Stock:
2,384 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  10: $0.499
  100: $0.322
  1,000: $0.258
  2,000: $0.217
  10,000: $0.209
  24,000: $0.201
  50,000: $0.198
  100,000: Quote

To add to a project, please Log In.


101517766 168335237 142388034 197847692 106889023 147914401 188492425