|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM385D-2.5R2G
Manufacturer Part #:

LM385D-2.5R2G

Manufacturer:

Description:
Voltage References 2.5V 10uA-20mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 2.5 V
Initial Accuracy: 3 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: 0 C
Series: LM385
Shunt Current - Min: 0.02 mA
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0031.8201 Fuse Holder 27,741
MAX1680ESA+ Voltage Regulators - Switching Regulators 2,311
0031.8211 Fuse Holder 3,355
4305H1 Standard LEDs - Through Hole 7,485
87891-0306 Headers & Wire Housings 4,813
37004000410 Fuses with Leads (Through Hole) 1,437
EEE-FC1H1R0R Aluminum Electrolytic Capacitors - SMD 3,418
1N5340BRLG Zener Diodes 2,106
EEE-FT1H221AP Aluminum Electrolytic Capacitors - SMD 439
905-250 Standoffs & Spacers 712
Real Time Availability
Stock:
4,685 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.257
  10,000: $0.247
  25,000: $0.238
  50,000: $0.234
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 106889023 142388034 197847692