|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM385D-1.2G
Manufacturer Part #:

LM385D-1.2G

Manufacturer:

Description:
Voltage References 1.2V 10uA-20mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 1.235 V
Initial Accuracy: 2 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Minimum Operating Temperature: 0 C
Series: LM385
Shunt Current - Min: 0.015 mA
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATXMEGA128A1U-AU 8-bit Microcontrollers - MCU 4,797
LMK212BJ226MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 184,054
FDS6681Z MOSFET 11,929
43031-0003 (Mouser Reel) Headers & Wire Housings 22,000
175286-2 Headers & Wire Housings 15,000
0451005.MRL Surface Mount Fuses 3,748
ADP3338AKCZ-3.3RL7 Linear Voltage Regulators 3,891
MINISMDC050F-2 Resettable Fuses - PPTC 22,434
1827703 Pluggable Terminal Blocks 2,741
1827729 Pluggable Terminal Blocks 1,489
Real Time Availability
Stock:
1,319 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
  2,500: $0.257
  10,000: $0.247
  25,000: $0.238
  50,000: $0.234
  100,000: Quote

To add to a project, please Log In.


168335237 101517766 142388034 197847692 147914401 188492425 106889023