|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM385BZ-2.5G
Manufacturer Part #:

LM385BZ-2.5G

Manufacturer:

Description:
Voltage References V-REG DIODE
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 2.5 V
Initial Accuracy: 1.5 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Minimum Operating Temperature: 0 C
Series: LM385B
Shunt Current - Min: 0.02 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 280,108
LM78L05ACZ Linear Voltage Regulators 1,558
AD623ANZ Instrumentation Amplifiers 1,185
ADP1706ARDZ-1.2-R7 LDO Voltage Regulators 2,526
CD4093BE Logic Gates 12,382
LM385LP-1-2 Voltage References 7,476
MKS2C041001F00JSSD Film Capacitors 6,673
ZVN2110A MOSFET 1,681
ADM706ANZ Supervisory Circuits 132
SB160-T Schottky Diodes & Rectifiers 3,183
Real Time Availability
Stock:
7,509 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.535
  100: $0.345
  1,000: $0.276
  2,000: $0.233
  10,000: $0.224
  24,000: $0.216
  50,000: $0.212
  100,000: Quote

To add to a project, please Log In.


101517766 168335237 197847692 106889023 147914401 142388034 188492425