|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM385BZ-1.2RAG
Manufacturer Part #:

LM385BZ-1.2RAG

Manufacturer:

Description:
Voltage References V-REG DIODE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 1.235 V
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Reel
Minimum Operating Temperature: 0 C
Series: LM385B
Shunt Current - Min: 0.015 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 255,170
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 432,827
LSG T676-P7Q7-1+N7P7-24 Standard LEDs - SMD 26,566
ZLLS400TA Schottky Diodes & Rectifiers 10,845
88768-3500 HDMI Cables 258
MCP6L04T-E/SL Operational Amplifiers - Op Amps 6,554
PIC18F2423-I/SO 8-bit Microcontrollers - MCU 371
3296W-1-502LF Trimmer Resistors - Through Hole 6,077
APD3224ZGC-F01 Standard LEDs - SMD 7,601
APD3224SURCK-F01 Standard LEDs - SMD 13,166
Real Time Availability
Stock:
2,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.257
  10,000: $0.247
  24,000: $0.238
  50,000: $0.234
  100,000: Quote

To add to a project, please Log In.


101517766 168335237 147914401 188492425 106889023 142388034 197847692