|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM385BZ-1.2G
Manufacturer Part #:

LM385BZ-1.2G

Manufacturer:

Description:
Voltage References 1.2V 10uA-20mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 1.235 V
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Bulk
Minimum Operating Temperature: 0 C
Series: LM385B
Shunt Current - Min: 0.015 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM43DR72J104KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,255
PZT2907AT1G Bipolar Transistors - BJT 21,875
B32529C104K189 Film Capacitors 63,343
T 3324 501 Circular DIN Connectors 266
LM393N Analog Comparators 9,429
CCF6024R9FKE36 Metal Film Resistors - Through Hole 6,825
LM339DR2G Analog Comparators 7,770
TIP122G Darlington Transistors 3,798
1N5230B-TAP Zener Diodes 29,145
C330C223F1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 52
Real Time Availability
Stock:
2,477 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.535
  100: $0.345
  1,000: $0.276
  2,000: $0.233
  10,000: $0.224
  24,000: $0.216
  50,000: $0.212
  100,000: Quote

To add to a project, please Log In.


101517766 168335237 106889023 147914401 188492425 142388034 197847692