|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM385BD-2.5R2G
Manufacturer Part #:

LM385BD-2.5R2G

Manufacturer:

Description:
Voltage References 2.5V 10uA-20mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 2.5 V
Initial Accuracy: 1.5 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: 0 C
Series: LM385B
Shunt Current - Min: 0.02 mA
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 15,235
B340A-13-F Schottky Diodes & Rectifiers 188,263
ROE-0505S Isolated DC/DC Converters 6,100
PIC16F872-I/SO 8-bit Microcontrollers - MCU 3,617
XTR111AIDGQT Sensor Interface 10,756
MMBT3904 Bipolar Transistors - BJT 142,217
MCP3422A0-E/SN Analog to Digital Converters - ADC 650
RCV420JP Sensor Interface 178
VP0808L-G MOSFET 4,743
S07J-GS08 Diodes - General Purpose, Power, Switching 22,190
Real Time Availability
Stock:
4,985 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.71
  10: $0.551
  100: $0.355
  1,000: $0.284
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.24
  10,000: $0.231
  25,000: $0.222
  50,000: $0.219
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 142388034 197847692 147914401 188492425