|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM385BD-2.5G
Manufacturer Part #:

LM385BD-2.5G

Manufacturer:

Description:
Voltage References 2.5V 10uA-20mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 2.5 V
Initial Accuracy: 1.5 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Minimum Operating Temperature: 0 C
Series: LM385B
Shunt Current - Min: 0.02 mA
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,583
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 189,476
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,290
J-Link EDU Emulators / Simulators 473
GRM32ER71A226KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 79,487
3-66104-0 Pin & Socket Connectors 32,000
G5V-1-DC5 Low Signal Relays - PCB 9,975
EZA-EG2A50AX ESD Suppressors 64,938
1812L110/33MR Resettable Fuses - PPTC 23,902
MBRS230LT3G Schottky Diodes & Rectifiers 14,168
Real Time Availability
Stock:
516 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
  2,500: $0.257
  10,000: $0.247
  25,000: $0.238
  50,000: $0.234
  100,000: Quote

To add to a project, please Log In.


173520784 101517766 168335237 142388034 197847692 147914401 188492425 106889023