|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM385BD-1.2R2G
Manufacturer Part #:

LM385BD-1.2R2G

Manufacturer:

Description:
Voltage References 1.2V 10uA-20mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 1.235 V
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: 0 C
Series: LM385B
Shunt Current - Min: 0.015 mA
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 796
ATMEGA328-AU 8-bit Microcontrollers - MCU 17,511
STM32L151C6T6 ARM Microcontrollers - MCU 5,450
NDT2955 MOSFET 70,459
FDD86102LZ MOSFET 2,508
FDG6335N MOSFET 7,483
LM4040D25FTA Voltage References 18,667
AD421BNZ Digital to Analog Converters - DAC 141
BUK9675-55A,118 MOSFET 4,603
1N5625-TAP Diodes - General Purpose, Power, Switching 7,044
Real Time Availability
Stock:
2,155 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.257
  10,000: $0.247
  25,000: $0.238
  50,000: $0.234
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 197847692 106889023 142388034