|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM385BD-1.2G
Manufacturer Part #:

LM385BD-1.2G

Manufacturer:

Description:
Voltage References 1.2V 10uA-20mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 1.235 V
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Minimum Operating Temperature: 0 C
Series: LM385B
Shunt Current - Min: 0.015 mA
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F2520-I/SO 8-bit Microcontrollers - MCU 4,371
DC-ME-01T-C Networking Modules 480
LF298M/NOPB Sample & Hold Amplifiers 7,815
MCP1700T-3302E/TT LDO Voltage Regulators 37,792
INA105KU Differential Amplifiers 2,355
TPS74901RGWR LDO Voltage Regulators 7,072
AT27C512R-45JU EPROM 865
LD1117S12TR LDO Voltage Regulators 17,876
1N4148WS Diodes - General Purpose, Power, Switching 106,778
87758-0816 Headers & Wire Housings 3,659
Real Time Availability
Stock:
1,116 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
  2,500: $0.257
  10,000: $0.247
  25,000: $0.238
  50,000: $0.234
  100,000: Quote

To add to a project, please Log In.


168335237 101517766 147914401 188492425 106889023 197847692 142388034