|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM358NG
Manufacturer Part #:

LM358NG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V Dual Lo PWR Commercial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 65 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM358
Factory Pack Quantity: 50
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 280,108
LM741CN/NOPB Operational Amplifiers - Op Amps 14,571
291-10K-RC Carbon Film Resistors - Through Hole 512,280
2N3904BU Bipolar Transistors - BJT 65,430
NE555P Timers & Support Products 11,680
291-100K-RC Carbon Film Resistors - Through Hole 224,748
LM324N Operational Amplifiers - Op Amps 3,452
LM324AN Operational Amplifiers - Op Amps 4,122
CD4069UBE Inverters 3,894
Real Time Availability
Stock:
11,207 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  10: $0.332
  100: $0.209
  1,000: $0.161
  2,500: $0.138
  10,000: $0.128
  25,000: $0.121
  50,000: $0.119
  100,000: $0.114

To add to a project, please Log In.


197847692 121307804 147914401