|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM358DR2G
Manufacturer Part #:

LM358DR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V Dual Lo PWR Commercial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 65 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM358
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MBRS340T3G Schottky Diodes & Rectifiers 68,940
52808-0471 FFC & FPC Connectors 6,916
GRM155R60J474KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 370,240
MMBT3904LT1G Bipolar Transistors - BJT 383,797
IRFR5305PBF MOSFET 6,951
87437-0243 Headers & Wire Housings 5,713
TPD2S017DBVR ESD Suppressors 10,516
52808-1071 FFC & FPC Connectors 5,992
TLV1117LV18DCYR LDO Voltage Regulators 1,702
52559-0952 FFC & FPC Connectors 678
Real Time Availability
Stock:
9,295 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.316
  100: $0.15
  1,000: $0.115
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.098
  10,000: $0.089
  25,000: $0.083
  50,000: $0.075
  100,000: $0.072
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 121307804 147914401