|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM358DG
Manufacturer Part #:

LM358DG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V Dual Lo PWR Commercial Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 65 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM358
Factory Pack Quantity: 98
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 23,175
MMA8451QR1 Accelerometers 20,328
RK73H2BTTD1001F Thick Film Resistors - SMD 2,920,331
CRCW0603100KFKEA Thick Film Resistors - SMD 502,195
CRCW08051K00FKEA Thick Film Resistors - SMD 533,480
ULN2003D1013TR Darlington Transistors 24,646
MMBT3904 Bipolar Transistors - BJT 142,217
CRCW0805100KFKEA Thick Film Resistors - SMD 285,529
CRCW08054K70FKEA Thick Film Resistors - SMD 167,945
NRJ4HH Phone Connectors 366
Real Time Availability
Stock:
4,600 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  10: $0.272
  100: $0.152
  1,000: $0.114
  2,500: $0.098
  10,000: $0.092
  25,000: $0.084
  50,000: $0.081
  100,000: $0.078

To add to a project, please Log In.


147914401 121307804 197847692